


B57221V2473J060 | |
|---|---|
DigiKey Part Number | 495-75850-2-ND - Tape & Reel (TR) 495-75850-1-ND - Cut Tape (CT) 495-75850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57221V2473J060 |
Description | THERMISTOR NTC 47KOHM 3940K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57221V2473J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 3940K | |
B25/75 | - | |
B25/85 | 3980K | |
B25/100 | 4000K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 5 | € 0,07800 | € 0,39 |
| 10 | € 0,07200 | € 0,72 |
| 25 | € 0,06640 | € 1,66 |
| 50 | € 0,06240 | € 3,12 |
| 100 | € 0,05900 | € 5,90 |
| 500 | € 0,05192 | € 25,96 |
| 1 000 | € 0,04934 | € 49,34 |
| 5 000 | € 0,04413 | € 220,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03855 | € 385,50 |
| 20 000 | € 0,03694 | € 738,80 |
| 30 000 | € 0,03606 | € 1 081,80 |
| 50 000 | € 0,03501 | € 1 750,50 |
| 70 000 | € 0,03436 | € 2 405,20 |
| 100 000 | € 0,03369 | € 3 369,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |
