
B43644B5477M000 | |
|---|---|
DigiKey Part Number | 495-B43644B5477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644B5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 230mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.07 A @ 100 Hz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,11000 | € 13,11 |
| 10 | € 9,62200 | € 96,22 |
| 60 | € 8,05733 | € 483,44 |
| 120 | € 7,62692 | € 915,23 |
| Unit Price without VAT: | € 13,11000 |
|---|---|
| Unit Price with VAT: | € 15,86310 |