100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 980mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644B5107M062

DigiKey Part Number
495-B43644B5107M062-ND
Manufacturer
Manufacturer Product Number
B43644B5107M062
Description
SNAP-IN 100UF 450V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 980mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
670 mA @ 100 Hz
Part Status
Active
Impedance
1.47 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
980mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
520€ 2,00198€ 1 041,03
Unit Price without VAT:€ 2,00198
Unit Price with VAT:€ 2,42240