Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43644A5687M067 | |
|---|---|
DigiKey Part Number | 495-B43644A5687M067-ND |
Manufacturer | |
Manufacturer Product Number | B43644A5687M067 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644A5687M067 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.77 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5687M000 | TDK | 0 | 495-7499-ND | € 0,00000 | Parametric Equivalent |
| B43644A5687M007 | TDK | 156 | 495-B43644A5687M007-ND | € 18,71000 | Parametric Equivalent |
| B43644A5687M060 | TDK | 114 | 495-B43644A5687M060-ND | € 14,69000 | Parametric Equivalent |
| ELHS451VSN681MA50S | Chemi-Con | 0 | 565-ELHS451VSN681MA50S-ND | € 24,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 8,56438 | € 2 055,45 |
| Unit Price without VAT: | € 8,56438 |
|---|---|
| Unit Price with VAT: | € 10,36290 |


