Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642B5397M060 | |
|---|---|
DigiKey Part Number | 495-B43642B5397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43642B5397M060 |
Description | SNAP-IN 390UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.06 A @ 100 Hz |
Part Status Active | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508B5397M000 | TDK | 0 | B43508B5397M000-ND | € 9,51904 | Parametric Equivalent |
| B43508B5397M062 | TDK | 0 | B43508B5397M062-ND | € 9,96488 | Parametric Equivalent |
| B43508B5397M067 | TDK | 0 | B43508B5397M067-ND | € 9,96488 | Parametric Equivalent |
| B43642B5397M000 | TDK | 0 | 495-B43642B5397M000-ND | € 6,52150 | Parametric Equivalent |
| B43644B5397M000 | TDK | 0 | 495-75845-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 6,68129 | € 1 603,51 |
| Unit Price without VAT: | € 6,68129 |
|---|---|
| Unit Price with VAT: | € 8,08436 |





