
B43634C5337M000 | |
|---|---|
DigiKey Part Number | 495-77493-ND |
Manufacturer | |
Manufacturer Product Number | B43634C5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 340mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 100 Hz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,56000 | € 9,56 |
| 10 | € 6,91200 | € 69,12 |
| 60 | € 5,72017 | € 343,21 |
| 120 | € 5,39225 | € 647,07 |
| 540 | € 5,04428 | € 2 723,91 |
| Unit Price without VAT: | € 9,56000 |
|---|---|
| Unit Price with VAT: | € 11,56760 |