
B43509A5337M000 | |
|---|---|
DigiKey Part Number | B43509A5337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A5337M000 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.66 A @ 100 Hz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,75000 | € 10,75 |
| 10 | € 7,82300 | € 78,23 |
| 80 | € 6,35050 | € 508,04 |
| 160 | € 6,01556 | € 962,49 |
| 560 | € 5,82900 | € 3 264,24 |
| Unit Price without VAT: | € 10,75000 |
|---|---|
| Unit Price with VAT: | € 13,00750 |