
B40950A6127M100 | |
|---|---|
DigiKey Part Number | 495-B40950A6127M100TR-ND - Tape & Reel (TR) 495-B40950A6127M100CT-ND - Cut Tape (CT) 495-B40950A6127M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A6127M100 |
Description | CAP ALUM POLY HYB 120UF 50V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 10 | € 1,16300 | € 11,63 |
| 50 | € 0,90860 | € 45,43 |
| 100 | € 0,82850 | € 82,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65776 | € 328,88 |
| 1 000 | € 0,61644 | € 616,44 |
| 1 500 | € 0,59558 | € 893,37 |
| 2 500 | € 0,57234 | € 1 430,85 |
| 3 500 | € 0,55869 | € 1 955,41 |
| 5 000 | € 0,55158 | € 2 757,90 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |