
B40950A0826M100 | |
|---|---|
DigiKey Part Number | 495-B40950A0826M100TR-ND - Tape & Reel (TR) 495-B40950A0826M100CT-ND - Cut Tape (CT) 495-B40950A0826M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40950A0826M100 |
Description | CAP ALUM POLY HYB 82UF 80V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | ICT, Industrial | |
Features | High Vibration | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,42900 | € 14,29 |
| 50 | € 1,12680 | € 56,34 |
| 100 | € 1,03140 | € 103,14 |
| 500 | € 0,86712 | € 433,56 |
| 1 000 | € 0,81543 | € 815,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73571 | € 1 471,42 |
| 4 000 | € 0,71343 | € 2 853,72 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,61360 |

