68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40950A0686M000

DigiKey Part Number
495-B40950A0686M000TR-ND - Tape & Reel (TR)
495-B40950A0686M000CT-ND - Cut Tape (CT)
495-B40950A0686M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B40950A0686M000
Description
CAP ALUM POLY HYB 68UF 80V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B40950A0686M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
ICT, Industrial
Features
-
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.504" (12.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,93000€ 1,93
10€ 1,33600€ 13,36
50€ 1,15880€ 57,94
100€ 1,04120€ 104,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,79813€ 319,25
800€ 0,73886€ 591,09
1 200€ 0,64358€ 772,30
2 800€ 0,62795€ 1 758,26
4 000€ 0,61602€ 2 464,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,93000
Unit Price with VAT:€ 2,33530