
B40920A5477M000 | |
|---|---|
DigiKey Part Number | 495-B40920A5477M000TR-ND - Tape & Reel (TR) 495-B40920A5477M000CT-ND - Cut Tape (CT) 495-B40920A5477M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40920A5477M000 |
Description | CAP ALUM POLY HYB 470UF 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40920A5477M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,48500 | € 14,85 |
| 50 | € 1,17140 | € 58,57 |
| 100 | € 1,07230 | € 107,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,82754 | € 413,77 |
| 1 000 | € 0,77836 | € 778,36 |
| 1 500 | € 0,75356 | € 1 130,34 |
| 2 500 | € 0,72592 | € 1 814,80 |
| 3 500 | € 0,71622 | € 2 506,77 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,71040 |


