
B40740B8537M011 | |
|---|---|
DigiKey Part Number | 495-B40740B8537M011-ND |
Manufacturer | |
Manufacturer Product Number | B40740B8537M011 |
Description | HYBRID POLYMER SOLDERING STAR 53 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 530 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Mounting Ring - 4 Lead 4.9mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 12.7 A @ 20 kHz |
Type Hybrid | Lead Spacing 0.325" (8.25mm) |
Capacitance 530 µF | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.102" (28.00mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.9mOhm | Package / Case Radial, Can - Mounting Ring - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,31000 | € 6,31 |
| 10 | € 4,69900 | € 46,99 |
| 50 | € 4,05460 | € 202,73 |
| 300 | € 3,60853 | € 1 082,56 |
| 600 | € 3,48778 | € 2 092,67 |
| 1 200 | € 3,38834 | € 4 066,01 |
| Unit Price without VAT: | € 6,31000 |
|---|---|
| Unit Price with VAT: | € 7,63510 |
