
B40650A8607M001 | |
|---|---|
DigiKey Part Number | 495-B40650A8607M001-ND |
Manufacturer | |
Manufacturer Product Number | B40650A8607M001 |
Description | CAP ALUM HYBRID 600UF 20% 63V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 600 µF 63 V Aluminum - Polymer Capacitors Axial, Can 5.2mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 600 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5.2mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 16 A @ 100 kHz | |
Impedance | 5.7 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.551" Dia x 1.181" L (14.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 3,71766 | € 11 896,51 |
| Unit Price without VAT: | € 3,71766 |
|---|---|
| Unit Price with VAT: | € 4,49837 |
