Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.256" L x 0.197" W (6.50mm x 5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.098" (2.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR205C104KAR | KYOCERA AVX | 1 519 | 478-3187-ND | € 0,36000 | Direct |
| AR155C104K4R | KYOCERA AVX | 1 650 | 478-4498-ND | € 0,45000 | Similar |
| AR205C104K4R | KYOCERA AVX | 0 | AR205C104K4R-ND | € 0,16443 | Similar |
| AR215C104K4R | KYOCERA AVX | 1 776 | 478-5117-ND | € 0,52000 | Similar |
| RCER71H104K0A2H03B | Murata Electronics | 15 695 | 490-11885-ND | € 0,45000 | Similar |





