
B33331I6106J060 | |
|---|---|
DigiKey Part Number | 495-B33331I6106J060-ND |
Manufacturer | |
Manufacturer Product Number | B33331I6106J060 |
Description | 10MFD 450V S2 AL 30X65 VDE UL 2+ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B33331I6106J060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.638" (67.00mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,72000 | € 8,72 |
| 10 | € 6,65200 | € 66,52 |
| 50 | € 5,82720 | € 291,36 |
| 100 | € 5,57180 | € 557,18 |
| 500 | € 5,13930 | € 2 569,65 |
| 1 000 | € 5,00531 | € 5 005,31 |
| Unit Price without VAT: | € 8,72000 |
|---|---|
| Unit Price with VAT: | € 10,55120 |
