
B32933A3684K189 | |
|---|---|
DigiKey Part Number | 495-75773-2-ND - Tape & Reel (TR) 495-75773-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32933A3684K189 |
Description | CAP FILM 0.68UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32933A3684K189 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Height - Seated (Max) 0.728" (18.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 305V | Ratings AEC-Q200, X2 |
Dielectric Material | Features 85C/85% Humidity |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,06100 | € 10,61 |
| 50 | € 0,85380 | € 42,69 |
| 100 | € 0,78980 | € 78,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,63980 | € 255,92 |
| 800 | € 0,60688 | € 485,50 |
| 1 200 | € 0,59038 | € 708,46 |
| 2 000 | € 0,57210 | € 1 144,20 |
| 2 800 | € 0,56141 | € 1 571,95 |
| 4 000 | € 0,55113 | € 2 204,52 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,91180 |