3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32926C3335M000

DigiKey Part Number
495-1893-ND
Manufacturer
Manufacturer Product Number
B32926C3335M000
Description
CAP FILM 3.3UF 20% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32926C3335M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Part Status
Active
Height - Seated (Max)
1.122" (28.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,63000€ 2,63
10€ 1,84100€ 18,41
50€ 1,52740€ 76,37
200€ 1,35055€ 270,11
600€ 1,25195€ 751,17
1 000€ 1,21548€ 1 215,48
2 600€ 1,15980€ 3 015,48
5 000€ 1,12942€ 5 647,10
Manufacturers Standard Package
Unit Price without VAT:€ 2,63000
Unit Price with VAT:€ 3,18230