0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32924C3684M000

DigiKey Part Number
495-4213-ND
Manufacturer
Manufacturer Product Number
B32924C3684M000
Description
CAP FILM 0.68UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32924C3684M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 277
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,34000€ 1,34
10€ 0,89100€ 8,91
50€ 0,71320€ 35,66
320€ 0,58728€ 187,93
640€ 0,55478€ 355,06
1 280€ 0,52802€ 675,87
2 560€ 0,50599€ 1 295,33
5 120€ 0,48785€ 2 497,79
Manufacturers Standard Package
Unit Price without VAT:€ 1,34000
Unit Price with VAT:€ 1,62140