
B32924C3105M000 | |
|---|---|
DigiKey Part Number | 495-4210-ND |
Manufacturer | |
Manufacturer Product Number | B32924C3105M000 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3105M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,05700 | € 10,57 |
| 50 | € 0,85340 | € 42,67 |
| 320 | € 0,70919 | € 226,94 |
| 640 | € 0,67192 | € 430,03 |
| 1 280 | € 0,64125 | € 820,80 |
| 2 560 | € 0,61599 | € 1 576,93 |
| 5 120 | € 0,59519 | € 3 047,37 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |