1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923H3155K000

DigiKey Part Number
495-B32923H3155K000-ND
Manufacturer
Manufacturer Product Number
B32923H3155K000
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923H3155K000 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.571" W (26.50mm x 14.50mm)
Part Status
Active
Height - Seated (Max)
1.161" (29.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Features
85C/85% Humidity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 769
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,00000€ 2,00
10€ 1,37600€ 13,76
50€ 1,12540€ 56,27
260€ 0,96335€ 250,47
520€ 0,91471€ 475,65
1 040€ 0,87467€ 909,66
2 600€ 0,83238€ 2 164,19
5 200€ 0,80688€ 4 195,78
Manufacturers Standard Package
Unit Price without VAT:€ 2,00000
Unit Price with VAT:€ 2,42000