1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3105K189

DigiKey Part Number
495-6917-2-ND - Tape & Reel (TR)
495-6917-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32923C3105K189
Description
CAP FILM 1UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3105K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.807" (20.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,68800€ 6,88
50€ 0,54200€ 27,10
100€ 0,49690€ 49,69
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€ 0,40080€ 140,28
700€ 0,37673€ 263,71
1 050€ 0,36468€ 382,91
1 750€ 0,35130€ 614,77
2 450€ 0,34349€ 841,55
3 500€ 0,33597€ 1 175,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,28260