
B32922C3684M289 | |
|---|---|
DigiKey Part Number | 495-76978-1-ND - Cut Tape (CT) 495-76978-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3684M289 |
Description | CAP FILM 0.68UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3684M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 0,80500 | € 8,05 |
| 50 | € 0,63900 | € 31,95 |
| 100 | € 0,58760 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | € 0,45960 | € 243,59 |
| 1 060 | € 0,43521 | € 461,32 |
| 1 590 | € 0,42301 | € 672,59 |
| 2 650 | € 0,40947 | € 1 085,10 |
| 3 710 | € 0,40156 | € 1 489,79 |
| 5 300 | € 0,39395 | € 2 087,93 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,48830 |