0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3684M189

DigiKey Part Number
495-6914-2-ND - Tape & Reel (TR)
495-6914-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3684M189
Description
CAP FILM 0.68UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3684M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.433" W (18.00mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 936
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 0,80500€ 8,05
50€ 0,63900€ 31,95
100€ 0,58760€ 58,76
Tape & Reel (TR)
QuantityUnit PriceExt Price
550€ 0,45816€ 251,99
1 100€ 0,43405€ 477,45
1 650€ 0,42196€ 696,23
2 750€ 0,40856€ 1 123,54
3 850€ 0,40073€ 1 542,81
5 500€ 0,39320€ 2 162,60
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,48830