0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3224K000

DigiKey Part Number
495-6907-ND
Manufacturer
Manufacturer Product Number
B32922C3224K000
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3224K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,29000€ 2,90
50€ 0,21880€ 10,94
100€ 0,19700€ 19,70
500€ 0,16026€ 80,13
1 000€ 0,14890€ 148,90
3 000€ 0,13489€ 404,67
5 000€ 0,12971€ 648,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870