
B32776G0126J000 | |
|---|---|
DigiKey Part Number | 495-4811-ND |
Manufacturer | |
Manufacturer Product Number | B32776G0126J000 |
Description | CAP FILM 12UF 1.1KVDC RAD 4 LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776G0126J000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.787" W (42.00mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 10.2 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,10000 | € 8,10 |
| 10 | € 6,14700 | € 61,47 |
| 50 | € 5,36920 | € 268,46 |
| 160 | € 4,99013 | € 798,42 |
| 640 | € 4,67328 | € 2 990,90 |
| 1 120 | € 4,57638 | € 5 125,55 |
| Unit Price without VAT: | € 8,10000 |
|---|---|
| Unit Price with VAT: | € 9,80100 |
