6 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32754C3605K000

DigiKey Part Number
495-76088-ND
Manufacturer
Manufacturer Product Number
B32754C3605K000
Description
CAP FILM 6UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32754C3605K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
4.8 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.240" L x 0.866" W (31.50mm x 22.00mm)
Capacitance
Height - Seated (Max)
1.437" (36.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
310V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
630V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,30000€ 4,30
10€ 3,12500€ 31,25
50€ 2,65500€ 132,75
196€ 2,39332€ 469,09
588€ 2,24468€ 1 319,87
1 176€ 2,17186€ 2 554,11
2 548€ 2,10569€ 5 365,30
Manufacturers Standard Package
Unit Price without VAT:€ 4,30000
Unit Price with VAT:€ 5,20300