1 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32674D8105K000

DigiKey Part Number
495-2940-ND
Manufacturer
Manufacturer Product Number
B32674D8105K000
Description
CAP FILM 1UF 10% 875VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32674D8105K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Part Status
Active
Height - Seated (Max)
0.906" (23.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
875V
Applications
DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
22.2 mOhms
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 566
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,12000€ 2,12
10€ 1,46100€ 14,61
50€ 1,19860€ 59,93
260€ 1,02888€ 267,51
520€ 0,97792€ 508,52
1 040€ 0,93593€ 973,37
2 600€ 0,89161€ 2 318,19
5 200€ 0,86486€ 4 497,27
Manufacturers Standard Package
Unit Price without VAT:€ 2,12000
Unit Price with VAT:€ 2,56520