
B32674D4225K000 | |
|---|---|
DigiKey Part Number | 495-2918-ND |
Manufacturer | |
Manufacturer Product Number | B32674D4225K000 |
Description | CAP FILM 2.2UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D4225K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 14.9 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,46100 | € 14,61 |
| 50 | € 1,19860 | € 59,93 |
| 280 | € 1,02296 | € 286,43 |
| 560 | € 0,97304 | € 544,90 |
| 1 120 | € 0,93192 | € 1 043,75 |
| 2 520 | € 0,89294 | € 2 250,21 |
| 5 040 | € 0,86596 | € 4 364,44 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,56520 |
