
B32672P5334K000 | |
|---|---|
DigiKey Part Number | 495-4744-ND |
Manufacturer | |
Manufacturer Product Number | B32672P5334K000 |
Description | CAP FILM 0.33UF 10% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 200V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672P5334K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 520V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64300 | € 6,43 |
| 50 | € 0,50640 | € 25,32 |
| 100 | € 0,46420 | € 46,42 |
| 500 | € 0,39296 | € 196,48 |
| 1 000 | € 0,37091 | € 370,91 |
| 3 000 | € 0,34368 | € 1 031,04 |
| 5 000 | € 0,33360 | € 1 668,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |