0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A4334J189

DigiKey Part Number
495-6866-2-ND - Tape & Reel (TR)
495-6866-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32652A4334J189
Description
CAP FILM 0.33UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32652A4334J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
200V
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32652A4334J000TDK1 191495-1314-ND€ 0,77000Parametric Equivalent
B32672Z5334J000TDK1 913495-B32672Z5334J000-ND€ 0,75000Parametric Equivalent
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,88000€ 0,88
10€ 0,56500€ 5,65
50€ 0,43940€ 21,97
100€ 0,40100€ 40,10
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€ 0,30046€ 210,32
1 400€ 0,28359€ 397,03
2 100€ 0,27514€ 577,79
3 500€ 0,26578€ 930,23
4 900€ 0,26031€ 1 275,52
7 000€ 0,25504€ 1 785,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,88000
Unit Price with VAT:€ 1,06480