
B32643H0104J000 | |
|---|---|
DigiKey Part Number | 495-B32643H0104J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643H0104J000 |
Description | 0.10UF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 600V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,95100 | € 9,51 |
| 50 | € 0,76420 | € 38,21 |
| 100 | € 0,70660 | € 70,66 |
| 540 | € 0,60543 | € 326,93 |
| 1 080 | € 0,57590 | € 621,97 |
| 2 700 | € 0,54471 | € 1 470,72 |
| 5 400 | € 0,52591 | € 2 839,91 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,71820 |