
B32642H0333J000 | |
|---|---|
DigiKey Part Number | 495-B32642H0333J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H0333J000 |
Description | 33NF 5% 1000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications Automotive |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,57400 | € 5,74 |
| 50 | € 0,44900 | € 22,45 |
| 100 | € 0,41060 | € 41,06 |
| 500 | € 0,34568 | € 172,84 |
| 1 000 | € 0,32560 | € 325,60 |
| 3 000 | € 0,30079 | € 902,37 |
| 5 000 | € 0,29161 | € 1 458,05 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |