
B32621A6103J289 | |
|---|---|
DigiKey Part Number | 495-B32621A6103J289CT-ND - Cut Tape (CT) 495-B32621A6103J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6103J289 |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6103J289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,45000 | € 4,50 |
| 50 | € 0,34700 | € 17,35 |
| 100 | € 0,31510 | € 31,51 |
| 500 | € 0,26120 | € 130,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,22554 | € 225,54 |
| 2 000 | € 0,21289 | € 425,78 |
| 3 000 | € 0,20655 | € 619,65 |
| 5 000 | € 0,19953 | € 997,65 |
| 7 000 | € 0,19543 | € 1 368,01 |
| 10 000 | € 0,19148 | € 1 914,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |