


B32529C6102K289 | |
|---|---|
DigiKey Part Number | 495-2564-1-ND - Cut Tape (CT) 495-2564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C6102K289 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6102K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13080 | € 6,54 |
| 100 | € 0,11620 | € 11,62 |
| 500 | € 0,09162 | € 45,81 |
| 1 000 | € 0,08406 | € 84,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | € 0,06849 | € 219,17 |
| 6 400 | € 0,06436 | € 411,90 |
| 9 600 | € 0,06229 | € 597,98 |
| 16 000 | € 0,05999 | € 959,84 |
| 22 400 | € 0,05865 | € 1 313,76 |
| 32 000 | € 0,05736 | € 1 835,52 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |