
B32529C3473J189 | |
|---|---|
DigiKey Part Number | 495-6825-2-ND - Tape & Reel (TR) 495-6825-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3473J189 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25500 | € 2,55 |
| 50 | € 0,19040 | € 9,52 |
| 100 | € 0,17060 | € 17,06 |
| 500 | € 0,13724 | € 68,62 |
| 1 000 | € 0,12695 | € 126,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10927 | € 218,54 |
| 4 000 | € 0,10284 | € 411,36 |
| 6 000 | € 0,09962 | € 597,72 |
| 10 000 | € 0,09605 | € 960,50 |
| 14 000 | € 0,09397 | € 1 315,58 |
| 20 000 | € 0,09196 | € 1 839,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |