


B32529C3104J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3104J189TR-ND - Tape & Reel (TR) 495-B32529C3104J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3104J189 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3104J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3104J000 | TDK | 755 | 495-1196-ND | € 0,45000 | Direct |
| B32521C3104J289 | TDK | 1 325 | 495-B32521C3104J289CT-ND | € 0,47000 | Similar |
| B32522C3104J000 | TDK | 7 137 | 495-1195-ND | € 0,59000 | Similar |
| 160104J250D-F | Cornell Dubilier Knowles | 968 | 338-3249-ND | € 1,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25700 | € 2,57 |
| 50 | € 0,19200 | € 9,60 |
| 100 | € 0,17190 | € 17,19 |
| 500 | € 0,13836 | € 69,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,11328 | € 169,92 |
| 3 000 | € 0,10626 | € 318,78 |
| 4 500 | € 0,10275 | € 462,38 |
| 7 500 | € 0,09886 | € 741,45 |
| 10 500 | € 0,09658 | € 1 014,09 |
| 15 000 | € 0,09439 | € 1 415,85 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |