0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1474K289

DigiKey Part Number
495-B32529C1474K289CT-ND - Cut Tape (CT)
495-B32529C1474K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1474K289
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1474K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,34900€ 3,49
50€ 0,26500€ 13,25
100€ 0,23920€ 23,92
500€ 0,19556€ 97,78
Tape & Box (TB)
QuantityUnit PriceExt Price
1 800€ 0,15912€ 286,42
3 600€ 0,15045€ 541,62
5 400€ 0,14610€ 788,94
9 000€ 0,14129€ 1 271,61
12 600€ 0,13847€ 1 744,72
18 000€ 0,13577€ 2 443,86
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760