
B32529C1474K189 | |
|---|---|
DigiKey Part Number | 495-2503-2-ND - Tape & Reel (TR) 495-2503-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1474K189 |
Description | CAP FILM 0.47UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1474K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.177" W (7.30mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34900 | € 3,49 |
| 50 | € 0,26500 | € 13,25 |
| 100 | € 0,23920 | € 23,92 |
| 500 | € 0,19556 | € 97,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,16170 | € 242,55 |
| 3 000 | € 0,15257 | € 457,71 |
| 4 500 | € 0,14800 | € 666,00 |
| 7 500 | € 0,14293 | € 1 071,97 |
| 10 500 | € 0,13997 | € 1 469,69 |
| 15 000 | € 0,13712 | € 2 056,80 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |