
B32529C0474K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0474K189TR-ND - Tape & Reel (TR) 495-B32529C0474K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0474K189 |
Description | CAP FILM 0.47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0474K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28600 | € 2,86 |
| 50 | € 0,21460 | € 10,73 |
| 100 | € 0,19290 | € 19,29 |
| 500 | € 0,15614 | € 78,07 |
| 1 000 | € 0,14479 | € 144,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12493 | € 249,86 |
| 4 000 | € 0,11784 | € 471,36 |
| 6 000 | € 0,11429 | € 685,74 |
| 10 000 | € 0,11036 | € 1 103,60 |
| 14 000 | € 0,10806 | € 1 512,84 |
| 20 000 | € 0,10584 | € 2 116,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |