
ACM2012E-670-2P-T01 | |
|---|---|
DigiKey Part Number | 445-173001-2-ND - Tape & Reel (TR) 445-173001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACM2012E-670-2P-T01 |
Description | CMC 500MA 2LN 67 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 500mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012E-670-2P-T01 Models |
Category | Current Rating (Max) 500mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 350mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 67 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM2012-900-2P-T002 | TDK | 388 279 | 445-2207-1-ND | € 0,29000 | Direct |