
PXG-M20-48WD15 | |
|---|---|
DigiKey Part Number | 285-PXG-M20-48WD15-ND |
Manufacturer | |
Manufacturer Product Number | PXG-M20-48WD15 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 677mA, 677mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXG-M20-48WD15 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 677mA, 677mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 90,89000 | € 90,89 |
| 10 | € 86,08000 | € 860,80 |
| 25 | € 84,23280 | € 2 105,82 |
| 50 | € 82,86020 | € 4 143,01 |
| 100 | € 81,50810 | € 8 150,81 |
| Unit Price without VAT: | € 90,89000 |
|---|---|
| Unit Price with VAT: | € 109,97690 |
