
HWS100A-15/HD | |
|---|---|
DigiKey Part Number | 285-HWS100A-15/HD-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-15/HD |
Description | AC/DC CONVERTER 15V 105W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-15/HD Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -10°C ~ 71°C (With Derating) |
Type Open Frame, Conformal Coated | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 370 VDC | Size / Dimension 6.32" L x 1.12" W x 3.27" H (160.5mm x 28.5mm x 83.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 143,63000 | € 143,63 |
| 10 | € 133,95800 | € 1 339,58 |
| 25 | € 130,29120 | € 3 257,28 |
| 50 | € 127,58460 | € 6 379,23 |
| Unit Price without VAT: | € 143,63000 |
|---|---|
| Unit Price with VAT: | € 173,79230 |