
EV_T3902-FX2 | |
|---|---|
DigiKey Part Number | 1428-EV_T3902-FX2-ND |
Manufacturer | |
Manufacturer Product Number | EV_T3902-FX2 |
Description | EVAL BOARD FOR T3902 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | T3902 SmartSound™ Microphone Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Microphone | |
Embedded | No | |
Utilized IC / Part | T3902 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,93000 | € 27,93 |
| Unit Price without VAT: | € 27,93000 |
|---|---|
| Unit Price with VAT: | € 33,79530 |
