
IBF15-100DD125X125 | |
|---|---|
DigiKey Part Number | 445-174504-ND |
Manufacturer | |
Manufacturer Product Number | IBF15-100DD125X125 |
Description | RF EMI SHLD SHEET 4.921"X4.921" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet iBF Non-Conductive, Double Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.006" (0.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 4.921" (125.00mm) | |
Width | 4.921" (125.00mm) | |
Thickness - Overall | 0.006" (0.16mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Double Sided | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |