
C3216X7R1E106K160DB | |
|---|---|
DigiKey Part Number | 445-C3216X7R1E106K160DBTR-ND - Tape & Reel (TR) 445-C3216X7R1E106K160DBCT-ND - Cut Tape (CT) 445-C3216X7R1E106K160DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1E106K160DB |
Description | COMMERCIAL GRADE,1206,X7R,25V,10 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31000 | € 3,10 |
| 50 | € 0,23420 | € 11,71 |
| 100 | € 0,21080 | € 21,08 |
| 500 | € 0,17154 | € 85,77 |
| 1 000 | € 0,15940 | € 159,40 |
| 2 500 | € 0,14658 | € 366,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,13710 | € 1 096,80 |
| 16 000 | € 0,13141 | € 2 102,56 |
| 24 000 | € 0,12856 | € 3 085,44 |
| 40 000 | € 0,12541 | € 5 016,40 |
| 56 000 | € 0,12356 | € 6 919,36 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |