
ESM-3710-N.5.11.0.1/00.00/2.0.0.0 | |
|---|---|
DigiKey Part Number | 6028-ESM-3710-N.5.11.0.1/00.00/2.0.0.0-ND |
Manufacturer | Emko |
Manufacturer Product Number | ESM-3710-N.5.11.0.1/00.00/2.0.0.0 |
Description | CONTROL TEMP REL OUT 230V PANEL |
Customer Reference | |
Detailed Description | Temperature Controller (Pt100) 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Emko | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (Pt100) | |
Input Range | -50°C ~ 400°C | |
Output Type | Relay | |
Control Method | On/Off | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Operating Temperature | -20°C ~ 70°C |