Image for TMYB93BNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMYB93BNL

DigiKey Part Number
931-TMYB93BNLTR-ND - Tape & Reel (TR)
931-TMYB93BNLCT-ND - Cut Tape (CT)
931-TMYB93BNLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMYB93BNL
Description
LAN TRANSFORMER, 1G BASE-T, 40 P
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Taoglas Limited
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
1.125" L x 0.492" W (28.58mm x 12.50mm)
Part Status
Active
Height - Seated (Max)
0.230" (5.85mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,30000€ 7,30
10€ 6,58700€ 65,87
25€ 6,31920€ 157,98
50€ 6,12300€ 306,15
100€ 5,93190€ 593,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 5,56495€ 2 225,98
800€ 5,38909€ 4 311,27
1 200€ 5,28853€ 6 346,24
Manufacturers Standard Package
Unit Price without VAT:€ 7,30000
Unit Price with VAT:€ 8,83300