
TMJY303DYDZ2NL | |
|---|---|
DigiKey Part Number | 931-TMJY303DYDZ2NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJY303DYDZ2NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.445" (11.30mm) |
Series | LED Color Green, Orange - Yellow |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 1G Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 10 | € 5,30300 | € 53,03 |
| 40 | € 4,80825 | € 192,33 |
| 80 | € 4,57888 | € 366,31 |
| 120 | € 4,44975 | € 533,97 |
| 280 | € 4,19154 | € 1 173,63 |
| 520 | € 4,01252 | € 2 086,51 |
| 1 000 | € 3,83174 | € 3 831,74 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,55040 |