
TMJG37867A5NL | |
|---|---|
DigiKey Part Number | 931-TMJG37867A5NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG37867A5NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.530" (13.45mm) |
Manufacturer Taoglas Limited | LED Color Green, Yellow - Green, Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,98000 | € 4,98 |
| 10 | € 4,23000 | € 42,30 |
| 25 | € 3,96480 | € 99,12 |
| 50 | € 3,77520 | € 188,76 |
| 100 | € 3,59500 | € 359,50 |
| 300 | € 3,32683 | € 998,05 |
| 600 | € 3,16815 | € 1 900,89 |
| 1 200 | € 3,01708 | € 3 620,50 |
| 2 700 | € 2,84949 | € 7 693,62 |
| Unit Price without VAT: | € 4,98000 |
|---|---|
| Unit Price with VAT: | € 6,02580 |