
TMJD1011BENL | |
|---|---|
DigiKey Part Number | 931-TMJD1011BENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD1011BENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Taoglas Limited | Height Above Board 0.524" (13.30mm) |
Series | LED Color Green - Yellow |
Packaging Bulk | Number of Cores per Jack 8 |
Part Status Active | Shielding Shielded, EMI Finger |
Connector Type RJ45 | Features Board Guide |
Number of Ports 1 | Tab Direction Down |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature 0°C ~ 70°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,67000 | € 6,67 |
| 10 | € 5,66100 | € 56,61 |
| 25 | € 5,30640 | € 132,66 |
| 50 | € 5,05320 | € 252,66 |
| 100 | € 4,81180 | € 481,18 |
| 250 | € 4,51068 | € 1 127,67 |
| 500 | € 4,29554 | € 2 147,77 |
| 1 000 | € 4,09072 | € 4 090,72 |
| Unit Price without VAT: | € 6,67000 |
|---|---|
| Unit Price with VAT: | € 8,07070 |